
The AEDS-9651P10 is a 2-channel optical encoder with a right angle orientation and a supply voltage of 3.3V. It operates within a temperature range of 0°C to 70°C and features a chassis mount. This encoder is part of the AEDS-965x series and is available in bulk packaging.
Broadcom AEDS-9651P10 technical specifications.
| Actuator Type | Codestrip Not Included |
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Nominal Supply Voltage (DC) | 3.3V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 480 |
| Packaging | Bulk |
| Series | AEDS-965x |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.
