Broadcom AEDT-9140-F00 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AEDT-9140 |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEDT-9140-F00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.