
Broadcom AEDT-9340-U00 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Channels | 6 |
| Output Type | Quadrature, Incremental |
| Package Quantity | 120 |
| Packaging | Bulk |
| Series | AEDT-9340 |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEDT-9340-U00 to view detailed technical specifications.
No datasheet is available for this part.