Transmitter, 1290nm Min, 1330nm Max, LC/PC Connector, Panel Mount, ROHS COMPLIANT, TO PACKAGE
Broadcom AFBR-1310BZ technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.