Sign in to ask questions about the Broadcom AFBR-1310Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom AFBR-1310Z technical specifications.
| Capacitance | 5pF |
| Forward Current | 60mA |
| Max Reverse Voltage (DC) | 5V |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 15V |
| RoHS Compliant | Yes |
| Wavelength | 1310nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-1310Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.