
Optical fiber transceiver transmitting at 650nm wavelength with a data rate of 50MBd. Features a 30mA forward current and operates across a wide temperature range from -40°C to 85°C. Supplied in trays with a package quantity of 200 units. RoHS compliant.
Broadcom AFBR-1529Z technical specifications.
| Forward Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-1529Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
