
Optical fiber transceiver featuring a 650nm wavelength and 50MBd data rate. Designed for through-hole mounting, this component operates with a 3.3V supply voltage and a typical forward current of 21mA. It offers a 5ns fall time and a wide operating temperature range from -40°C to 85°C. The package dimensions are 18.8mm length, 12.19mm width, and 7.62mm height.
Broadcom AFBR-1624Z technical specifications.
| Fall Time | 5ns |
| Forward Current | 21mA |
| Height | 7.62mm |
| Length | 18.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Current | 21mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 200 |
| Reach SVHC Compliant | No |
| Series | Versatile Link |
| Wavelength | 650nm |
| Width | 12.19mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-1624Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
