
Optical fiber transceiver featuring a 650nm wavelength and 50MBd data rate. Designed for through-hole mounting, this component operates within a supply voltage range of 3.135V to 5.25V, with a typical operating supply voltage of 3.3V and forward current of 21mA. It exhibits a fall time of 5ns and a wide operating temperature range from -40°C to 85°C. Dimensions include a height of 7.62mm, length of 18.8mm, and width of 12.19mm.
Checking distributor stock and pricing after the page loads.
| Fall Time | 5ns |
| Forward Current | 21mA |
| Height | 7.62mm |
| Length | 18.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Through Hole |
| Operating Supply Current | 21mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 200 |
| Reach SVHC Compliant | No |
| Series | Versatile Link |
| Wavelength | 650nm |
| Width | 12.19mm |
| RoHS | Compliant |
