Through-hole mount plastic transmitter for fiber optic applications. Features a 630nm minimum to 685nm maximum wavelength range. Operates within a temperature range of -40°C to 85°C, with a nominal supply voltage of 3.3V (3.135V to 3.465V). ROHS compliant.
Broadcom AFBR-1639Z technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom AFBR-1639Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.