
Optical fiber transceiver transmitting at 50Mbps with a 650nm wavelength. Features a 5ns fall time and 21mA forward current. Operates within a -40°C to 85°C temperature range with a 6V supply voltage. Through-hole mount design with 7pF capacitance.
Broadcom AFBR-1644Z technical specifications.
| Capacitance | 7pF |
| Data Rate | 50Mbps |
| Fall Time | 5ns |
| Forward Current | 21mA |
| Height | 15.2mm |
| Length | 19.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 6V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Wavelength | 650nm |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-1644Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.