Broadcom AFBR-2012L technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Tab | Tab |
| Package Length (mm) | 7.2 |
| Package Width (mm) | 2.72 |
| Package Height (mm) | 5.9 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | RX |
| Maximum Data Rate | 50MBd |
| Peak Wavelength | 650nm |
| Emitter Type | LED |
| Max Operating Supply Voltage | 3.465|5.25V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Min Operating Supply Voltage | 3.135|4.75V |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Broadcom AFBR-2012L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.