Optical transceiver for fiber optic communication, operating within a temperature range of -40°C to 85°C. Features a nominal supply voltage of 5V, with a minimum of 3.135V and a maximum of 5.25V. Supports data rates up to 50MBd. Housed in an 8-pin package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom AFBR-2418Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 5.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom AFBR-2418Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.