
Optical fiber transceiver module operating at 820nm wavelength with a 50Mbps data rate. Features a 5ns fall time and 8-pin DIP package. Designed for panel mounting, this module operates from -40°C to 85°C with a 5V supply voltage and 20mA current. Dimensions are 27.2mm length, 12.7mm width, and 10.2mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom AFBR-2419TZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Data Rate | 50Mbps |
| Fall Time | 5ns |
| Height | 10.2mm |
| Length | 27.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | AFBR-24x9xZ |
| Wavelength | 820nm |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-2419TZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
