
Optical transceiver featuring a 650nm wavelength and 50MBd data rate. Designed for through-hole mounting, this component operates at 3.3V with a typical supply current of 20mA. It offers a fast fall time of 5ns, with operating temperatures ranging from -40°C to 85°C. Dimensions include a length of 18.8mm, width of 12.19mm, and height of 7.62mm.
Broadcom AFBR-2529Z technical specifications.
| Fall Time | 5ns |
| Height | 7.62mm |
| Length | 18.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 200 |
| Reach SVHC Compliant | No |
| Wavelength | 650nm |
| Width | 12.19mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-2529Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
