
Duplex plastic optical fiber connector for fast Ethernet transceivers. Features a black plastic body and housing, with a straight orientation. Designed for free-hanging, cable mounting with a 1mm wire/cable diameter and 1000um fiber cladding diameter. Operates across a temperature range of -40°C to 85°C. RoHS compliant and packaged in tape and reel.
Sign in to ask questions about the Broadcom AFBR-4526Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom AFBR-4526Z technical specifications.
| Body Material | Plastic |
| Color | Black |
| Depth | 16mm |
| Fiber Cladding Diameter | 1000um |
| Gender | Male |
| Housing Color | Black |
| Length | 33.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Port Type | DUPLEX |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AFBR |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-4526Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
