
The AFBR-5103AZ transceiver operates at a maximum data rate of 100Mbps and is powered by a 5V supply voltage. It can handle a maximum output current of 50mA. The device is mounted through a hole and is designed to operate within a temperature range of 0°C to 70°C. The AFBR-5103AZ is manufactured with lead-free materials and is compliant with RoHS regulations.
Broadcom AFBR-5103AZ technical specifications.
| Package/Case | SIP |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 1300nm |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-5103AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
