
Transceiver, 1270nm Min, 1380nm Max, 125Mbps(Tx), 125Mbps(Rx), ST Connector, SIP, Board/panel Mount, ROHS COMPLIANT, SIP-9
Broadcom AFBR-5103TZ technical specifications.
| Package/Case | SIP |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 1300nm |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-5103TZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
