
The AFBR-5103Z is a 100Mbps transceiver from Broadcom, packaged in a SIP format for through-hole mounting. It operates within a temperature range of 0 to 70°C and is compliant with lead-free standards. The device requires a 5V operating supply voltage and has a maximum output current of 50mA.
Broadcom AFBR-5103Z technical specifications.
| Package/Case | SIP |
| Data Rate | 100Mbps |
| Height | 10.35mm |
| Lead Free | Lead Free |
| Length | 51.82mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 1300nm |
| Width | 24.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-5103Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
