Broadcom AFBR-5205ATZ technical specifications.
| Package/Case | SIP |
| Data Rate | 155Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 1310nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-5205ATZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.