Sign in to ask questions about the Broadcom AFBR-5205PEZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom AFBR-5205PEZ technical specifications.
| Package/Case | SIP |
| Data Rate | 155Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Wavelength | 1310nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-5205PEZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
