The AFBR-5205PZ is a fiber optic transceiver from Broadcom, packaged in a SIP case and designed for through hole mounting. It operates within a temperature range of 0 to 70°C and is powered by a 5V supply. The device has a maximum output current of 50mA and a data rate of 155Mbps. It is lead free and RoHS compliant, packaged on a cut tape reel in quantities of 10.
Sign in to ask questions about the Broadcom AFBR-5205PZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom AFBR-5205PZ technical specifications.
| Package/Case | SIP |
| Data Rate | 155Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Wavelength | 1310nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-5205PZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.