
This fiber optic transmitter operates within a temperature range of 0 to 70°C and is powered by a 5V supply voltage. It can handle a maximum output current of 50mA. The device is mounted through a hole and is compliant with RoHS regulations. It is packaged in a tray with 10 units per package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| RoHS | Compliant |