
The AFBR-53D5EZ is a 5V fiber optic transmitter with a maximum output current of 50mA. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device is packaged in a through-hole configuration and is lead-free. It is designed for general use in fiber optic applications.
Sign in to ask questions about the Broadcom AFBR-53D5EZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom AFBR-53D5EZ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Package Quantity | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-53D5EZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
