
The AFBR-53D5FZ is a fiber optic transmitter module with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 5V and has a maximum output current of 50mA. The module is packaged in a tray and is RoHS compliant. It has a data rate of 125Mbps and is designed for use in through hole mounting applications.
Broadcom AFBR-53D5FZ technical specifications.
| Package/Case | Module |
| Data Rate | 125Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-53D5FZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
