Broadcom AFBR-54D7APZ technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 235mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 8 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 860nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-54D7APZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.