
TX/RX Optical Fiber 1250Mbps 20-Pin
Checking distributor stock and pricing after the page loads.
| Application(s) | ETHERNET |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| RoHS | Compliant |