
TX/RX Optical Fiber 1250MBd 20-Pin
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Data Rate | 1.25Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Pluggable |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| RoHS | Compliant |
