
The AFBR-5710LZ is a fiber optic module from Broadcom. It operates within a temperature range of -10°C to 85°C and is designed for use with a 3.3V supply voltage. The module is mounted to a panel and is compliant with RoHS regulations. It is not radiation hardened.
Broadcom AFBR-5710LZ technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Panel |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-5710LZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
