
The AFBR-5715LZ is a fiber optic transmitter with a maximum operating temperature of 85°C and a minimum operating temperature of -10°C. It operates at a supply voltage of 3.3V and is designed for panel mount applications. The device is RoHS compliant and not radiation hardened. It is designed for use with a wavelength of 850nm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Panel |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| RoHS | Compliant |