
This 850nm transceiver operates at a maximum data rate of 8.5Gbps and is designed for use in temperatures ranging from -10°C to 85°C. It is supplied at 3.3V and is available in a package measuring 10.35mm in height, 25.4mm in width, and 39.12mm in length. The transceiver is compliant with RoHS regulations and is packaged in bulk quantities.
Broadcom AFBR-57D7APZ technical specifications.
| Data Rate | 8.5Gbps |
| Fall Time | 2.1ns |
| Height | 10.35mm |
| Lead Free | Lead Free |
| Length | 39.12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Pluggable, Panel |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-57D7APZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.