
14.025Gbps fiber optic transceiver operating at 850nm wavelength. Features a 3.3V operating supply voltage and a temperature range of 0°C to 70°C. This RoHS compliant component is packaged in quantities of 10.
Checking distributor stock and pricing after the page loads.
| Data Rate | 14.025Gbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| RoHS | Compliant |