
The AFBR-57J5APZ is a photodiode with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 3.63V and a minimum supply voltage of 2.97V. The device is mounted through a hole and on a panel. It is RoHS compliant and has a wavelength of 850nm.
Checking distributor stock and pricing after the page loads.
| Fall Time | 100ps |
| Height | 12.4mm |
| Length | 57.21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Through Hole, Panel |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AFBR |
| Wavelength | 850nm |
| Width | 13.6mm |
| RoHS | Compliant |
