Broadcom AFBR-57J7APZ technical specifications.
| Data Rate | 7.3728Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Pluggable, Panel |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-57J7APZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.