
The AFBR-57R5AEZ is a 850nm fiber optic transceiver with a data rate of 4.25Gbps and a fall time of 90ps. It has a maximum operating temperature of 85°C and a minimum operating temperature of -10°C. The device is designed for use with a 3.3V operating supply voltage and has a maximum output current of 300mA. It is available in a through-hole, panel mount package with dimensions of 57.21mm in length, 13.6mm in width, and 12.4mm in height. The AFBR-57R5AEZ is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Data Rate | 4.25Gbps |
| Fall Time | 90ps |
| Height | 12.4mm |
| Length | 57.21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 300mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Through Hole, Panel |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AFBR |
| Wavelength | 850nm |
| Width | 13.6mm |
| RoHS | Compliant |
