
The AFBR-57R6APZ is a 4.25Gbps fiber optic transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -10°C. It operates at a supply voltage of 3.3V and is compliant with RoHS regulations. This lead-free device is designed for pluggable applications.
Checking distributor stock and pricing after the page loads.
| Data Rate | 4.25Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Pluggable |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| RoHS | Compliant |