
125MBd optical fiber transceiver for Ethernet applications, operating at a nominal wavelength of 1308nm. Features a 100Mbps data rate with a 2ns fall time. Supports a wide temperature range from -40°C to 85°C and operates with a supply voltage between 3.135V and 5.25V. Available in through-hole, snap-in, and surface mount configurations, this lead-free, RoHS-compliant component is packaged in a 9-pin module.
Broadcom AFBR-5803ATQZ technical specifications.
| Application(s) | ETHERNET |
| Data Rate | 100Mbps |
| Fall Time | 2ns |
| Height | 9.8mm |
| Lead Free | Lead Free |
| Length | 49mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Through Hole, Snap in, Surface Mount |
| Operating Wavelength-Nom | 1308nm |
| Output Current | 50mA |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.25V |
| Wavelength | 1300nm |
| Width | 13.6mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-5803ATQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
