
Fiber optic transceiver module supporting 100Mbps data rates at a 1300nm wavelength. Features a 1.6ns fall time and operates within a temperature range of -10°C to 85°C. This through-hole mount component has a 5V operating supply voltage, with a maximum supply voltage of 5.25V and a minimum of 3.135V. It offers a maximum output current of 50mA and is lead-free and RoHS compliant. The module measures 25.4mm in length, 12mm in width, and 24.8mm in height.
Broadcom AFBR-5803ATZ technical specifications.
| Package/Case | Module |
| Data Rate | 100Mbps |
| Fall Time | 1.6ns |
| Height | 24.8mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wavelength | 1300nm |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-5803ATZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
