
Fiber optic transceiver module with a 125MBd data rate, operating at a nominal wavelength of 1300nm. Features a 9-pin through-hole mount package with dimensions of 24.8mm height, 25.4mm length, and 12mm width. Supports a data rate of 100Mbps with a maximum output current of 50mA. Operates within a supply voltage range of 3.135V to 5.25V, with a nominal 5V. Environmental specifications include an operating temperature range from -10°C to 85°C. RoHS compliant.
Broadcom AFBR-5803AZ technical specifications.
| Package/Case | Module |
| Data Rate | 100Mbps |
| Height | 24.8mm |
| Length | 25.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Operating Wavelength-Nom | 1300nm |
| Output Current | 50mA |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Wavelength | 1300nm |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-5803AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
