
Fiber optic transceiver module with a 1300nm operating wavelength, supporting a 100Mbps data rate. Features a 9-pin through-hole mount package measuring 25.4mm in length, 12mm in width, and 24.8mm in height. Operates within a 3.135V to 5.25V supply voltage range, with a nominal 5V. Maximum output current is 50mA, and it functions between 0°C and 70°C. This RoHS compliant component is lead-free.
Sign in to ask questions about the Broadcom AFBR-5803TZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom AFBR-5803TZ technical specifications.
| Package/Case | Module |
| Data Rate | 100Mbps |
| Height | 24.8mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Operating Wavelength-Nom | 1300nm |
| Output Current | 50mA |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Wavelength | 1300nm |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-5803TZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
