
1300nm fiber optic transceiver module supporting 100Mbps data rates. Features a 9-pin through-hole mount package with dimensions of 25.4mm length, 12mm width, and 24.8mm height. Operates within a 0°C to 70°C temperature range, with a supply voltage range of 3.135V to 5.25V (nominal 5V). Maximum output current is 50mA. This RoHS compliant component is lead-free.
Sign in to ask questions about the Broadcom AFBR-5803Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom AFBR-5803Z technical specifications.
| Package/Case | Module |
| Data Rate | 100Mbps |
| Height | 24.8mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Operating Wavelength-Nom | 1300nm |
| Output Current | 50mA |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Wavelength | 1300nm |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-5803Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
