Broadcom AFBR-5805ATZ technical specifications.
| Package/Case | Module |
| Data Rate | 100Mbps |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Through Hole |
| Output Current | 50mA |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 1300nm |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-5805ATZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
