
This 155Mbps transceiver is designed for use with 1310nm wavelength signals and operates within a 5V supply voltage range. The device is capable of handling a maximum output current of 50mA and features a through hole mount. The operating temperature range spans from 0°C to 70°C, and the package is compliant with ROHS regulations.
Broadcom AFBR-5805Z technical specifications.
| Package/Case | SIP |
| Contact Plating | Tin, Matte |
| Data Rate | 155Mbps |
| Fall Time | 3ns |
| Height | 10.35mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wavelength | 1310nm |
| Width | 39.12mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-5805Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
