
Fiber optic transceiver module with MT-RJ connector for board/panel mounting. Features a 1300nm wavelength, supporting data rates up to 125Mbps for both transmission and reception. Operates with a 3.3V supply voltage, with a fall time of 3ns. Designed for through-hole mounting, this RoHS compliant component functions across a wide temperature range from -40°C to 85°C.
Sign in to ask questions about the Broadcom AFBR-5903AZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom AFBR-5903AZ technical specifications.
| Package/Case | Module |
| Data Rate | 100Mbps |
| Fall Time | 3ns |
| Height | 9.8mm |
| Lead Free | Lead Free |
| Length | 49.56mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Output Current | 50mA |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 1300nm |
| Width | 13.59mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-5903AZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
