
The AFBR-5903EZ is a 100Mbps transceiver module from Broadcom, designed for use in fiber optic applications. It operates within a supply voltage range of 3.135V to 3.465V and can handle a maximum output current of 50mA. The module is packaged in a lead-free DIP-10 package and is suitable for through-hole mounting. It has an operating temperature range of 0-70°C and is compliant with ROHS regulations.
Broadcom AFBR-5903EZ technical specifications.
| Package/Case | Module |
| Data Rate | 100Mbps |
| Fall Time | 3ns |
| Height | 9.8mm |
| Lead Free | Lead Free |
| Length | 49.56mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Operating Wavelength-Nom | 1300nm |
| Output Current | 50mA |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Wavelength | 1308nm |
| Width | 13.59mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-5903EZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
