
Fiber optic transceiver with MT-RJ connector, supporting a 1300nm wavelength. Features a 125Mbps data rate for both transmit and receive functions. Designed for board or panel mounting with a through-hole package and DIP-10 configuration. Operates from a 3.3V supply voltage, with a temperature range of 0°C to 70°C. RoHS compliant and lead-free.
Broadcom AFBR-5903Z technical specifications.
| Package/Case | Module |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Lead Pitch | 1.778mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Output Current | 50mA |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 10.16mm |
| Wavelength | 1300nm |
| Width | 13.59mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-5903Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
