Broadcom AFBR-5905AZ technical specifications.
| Application(s) | SONET |
| Data Rate | 100Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Through Hole, Panel |
| Operating Supply Voltage | 3.3V |
| Output Current | 50mA |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wavelength | 1308nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-5905AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.