
The AFBR-5905Z is a 100Mbps fiber optic transceiver module from Broadcom. It operates within a temperature range of 0°C to 70°C and is designed for use with a 3.3V supply voltage. The module is packaged in a RoHS compliant package and is available in quantities of 5. It is suitable for use in applications where a high-speed data transfer is required, such as in industrial or commercial settings.
Broadcom AFBR-5905Z technical specifications.
| Package/Case | Module |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Lead Pitch | 1.778mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Through Hole, Panel |
| Operating Supply Voltage | 3.3V |
| Output Current | 50mA |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 10.16mm |
| Wavelength | 1300nm |
| Width | 13.59mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-5905Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.