
The AFBR-5930Z is a 1300nm transceiver with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at 3.3V and has a maximum output current of 50mA. The device is mounted through a hole and is packaged in a RoHS compliant, plastic DIP-10 package.
Broadcom AFBR-5930Z technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 1300nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-5930Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.