
Fiber optic transceiver for high-speed data transmission. Features a 635nm minimum to 675nm maximum wavelength range. Operates reliably across an extended temperature range from -40°C to 85°C. Requires a nominal 3.3V supply voltage, with a tolerance from 2.97V to 3.63V. Designed for panel mount installation with an 8-pin package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom AFBR-5972BZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom AFBR-5972BZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.