Fiber optic transceiver for high-speed data transmission. Features a 635nm minimum to 675nm maximum wavelength range. Operates across an extended temperature range from -40°C to 85°C. Designed for panel mounting with a PACKAGE-8 configuration. Requires a nominal supply voltage of 3.3V, with a tolerance of 2.97V to 3.63V.
Broadcom AFBR-5972EZ technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom AFBR-5972EZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.